HPE D9N60A HPE D9N60A power distribution unit (PDU) 24 AC outlet(s) Black

MPN
D9N60A
Brand
HPE
EAN-13
887758361801
Order Code
71-6409
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1146.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HP Remote Monitored Power Distribution Units (PDU) provide rack level power monitoring over the network. With billing grade accuracy these PDUs are an excellent choice for data centers wanting to make the most of circuit capacity or for co-location facilities needing to precisely track power usage for billing purposes.

The low profile single piece design on these PDU's provides multiple mounting options and ease of access to rear devices for maintenance. They are designed for HP racks but will also work in a large variety of third party racks as well.

They can be installed on either side of the rack with outlets facing the back of the rack for easy access and improved clearance. Also for higher power density they can be installed side by side on both sides of the rack with the outlets facing in towards the center of the rack.

Accurate, flexible, and easy to use and manage make this the right PDU for many environments.
- 99% billing grade accuracy including energy usage (kW/Hour) improves circuit utilization while providing all the information needed for billing.
- Slim design and multiple mounting options allow for mounting on both sides of the rack or mounting multiple PDUs on one side.
- Web base interface is easy to configure while settable thresholds provide customization of alerts to match the specific needs and policies of a datacenter.
- Local and LDAP authentication provide security whether installed in a single SMB rack or an entire enterprise datacenter.

Reviews

Be the first to submit a review

Trustpilot