HPE C8S42AT HPE StoreEver LTO-6 Ultrium 6250 Storage drive Tape Cartridge 2.5 TB

MPN
C8S42AT
Brand
HPE
EAN-13
887758288856
Order Code
72-7872
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1923.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Outstanding Capacity and Performance, Monitoring Capabilities, Hardware Encryption & StoreOpen/LTFS

HP StoreEver LTO Ultrium Tape Drives provide up to 6.25 TB of compressed capacity on a single cartridge.
HP StoreOpen and LTFS allows customers to store data in an open format making the tape self-describing and file-based.
HP TapeAssure offers customers the ability to make the best use of their investment and be confident that their data is safe by monitoring drive and media utilization, operational performance and life/health information for drive and media, allowing the switch from reactive to proactive management.
Enables even the tightest backup window to be met with unprecedented performance.
Provides highest level of security with compression for strong backup data privacy to secure confidential information and address compliance quickly and with fewer cartridges.

Reliable, Well Connected and Compatible

Allows the tape drive to dynamically and continuously adjust the speed of the drive to keep drives streaming to maximize performance and reduce start/stops which significantly increase reliability of HP drives and media.
SCSI and SAS models qualified on HP and non-HP; including popular platforms from vendors such as Dell, IBM, and Sun. Visit us on the web for the latest information on HP Backup Compatibility.
Extensive list of supported backup and archiving software applications from HP, CA, VERITAS, Legato, Tivoli, and many more.
Design leveraged from previous HP LTO tape drives to deliver confident backups at high duty cycles.

Complete Solution Straight out of the Box

Provides HP LTO media, cleaning cartridge(with full height drives), a free copy of the option to download Yosemite Server Backup Basic software which includes support for hardware data encryption and OBDR, cables and documentation.
Restores your entire ProLiant system at the touch of a button without the need for system disks or software CDs. Visit HP One-Button Disaster Recovery (OBDR) Solution for the latest information.
For IT organizations with stringent, long-term data retention requirements, WORM data protection capability offers a simple and secure method for archiving records allowing customers to affordably meet the toughest industry compliance regulations.

Reviews

Be the first to submit a review

Trustpilot