HPE C7976BW HPE LTO-6 Ultrium 6.25TB BaFe WORM Data Cartridge

MPN
C7976BW
Brand
HPE
EAN-13
4514953617285
Order Code
72-7904
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HPE Storage LTO Ultrium Cartridges provide up to 75 TB of ultra-low-cost storage to protect your data against the threat of cyberattack and meet the need for maximum reliability when restoring data. They enable businesses to comply with the recommendations of law enforcement agencies around the world to maintain offline copies of their data. Built upon a 25-year legacy of ten generations, with native transfer speeds of up to 4 MB/s for LTO-1, there is a platform for every budget. Secure AES-256 encryption (per FIPS 197) provides even higher levels of data security and compliance with the most stringent industry regulations to prevent unauthorized data access. Linear Tape File System (LTFS) makes using tape as easy, flexible, portable and intuitive as using other removable and shareable media, such as a USB drive. Also, because LTO cartridges at rest require minimal additional power and cooling, they offer a greener, more sustainable long-term archival solution for your data.

What is new supporting point:
Increase in native performance—possible to store 1.44 TB/hr using LTO-1 (full-height only)
Built-in AES 256-bit encryption (IEEE1619.1) (LTO-5 through LTO-1)—granted FIPS14-2 Level 1 certification.
Massive increase in capacity—4% over the native capacity of LTO-7 (3 TB for LTO-1 versus 6 TB for LTO-7)

Reviews

Be the first to submit a review

Trustpilot