HPE AW576B HPE SN6000 Managed 1U Black

MPN
AW576B
Brand
HPE
EAN-13
4948382945754
Order Code
71-3040
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12252.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HP SN6 Stackable 8Gb Fibre Channel Switches make Enterprise SANs affordable, manageable, and easy-to-grow as more FC ports are needed. The low-cost and high-performance SN6 are available in single-and dual power versions and start at 12 active FC ports expandable to 2. Easily add new FC ports and switches for up to 12 usable device ports per stack (single manageable unit), or 5+ ports in multi-stack topologies. (4) High-speed 1 Gb/s linking ports upgradeable to 2Gb/s allow easy stacking of SN6s. Included SAN Connection Manager (SCM) Software uses a simple topology view of the SAN to manage switches, HBAs and provision storage from a one screen. SCM plus HP Virtual Connect and HP VCEM simplifies SAN management for virtual server deployment in the Converged Infrastructure. Transparent Router offers non-disruptive access to servers and storage on HP B-series and C-series SANs. The SN6 makes it easy to extend the solution lifespan while preserving investments.

Build a Scalable SAN with Less Hardware and Less Complexity

• 8 to 2 enabled 8 Gb/s ports (Single power supply) model, and 2 enabled 8 Gb/s ports (dual power supply) model for high availability.


Affordable Performance

• Industry leading ASIC technology provides superior switching, less than 2ns latency, ensuring optimal performance in enterprise environments.


Gain Operationally Efficiencies with HP Unique SAN Management Software

• SAN Connection Manager (SCM), included with H-series, lets you deploy SAN infrastructure (SN6, P6/EVA, P2/MSA, HBAs) and provision storage from a single screen. Enterprise Fabric Management Suite Software delivers affordable SAN management tools such as performance monitoring and more.


Interoperability

• Unique feature for HP only. Transparent Router (TR) – Industry standard NPIV provides low cost expansion and connectivity with existing HP B-series and C-series fabrics and enables cost-effective SAN expansion with management simplicity.

Reviews

Be the first to submit a review

Trustpilot