HPE AK377B HPE StoreEver 1/8 G2 LTO-4 Ultrium 1760 SAS Tape Autoloader

MPN
AK377B
Brand
HPE
EAN-13
4948382933072
Order Code
71-3070
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4998.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP StoreEver 1/8 G2 Tape Autoloader provides cost-effective, easy-to-install, unattended automated tape storage ideal for archiving and for entry-level or remote office automated data backup. The autoloader combines incredible storage density and tape library features into a compact 1U form factor. Capable of up to 5 TB of compressed capacity in only a 1U form factor, the autoloader is well equipped to offer room for uncertain data growth. Web-based remote management offers the capability to quickly and easily access, configure, monitor, and troubleshoot the autoloader that will reduce dependencies on local IT staff while allowing multiple sites to be supported centrally. Protect confidential business information with native encryption, ensuring that if a tape is lost or stolen your data is protected from unauthorized access. Proactively monitor utilization, operational performance, as well as life and health information for both the drive and media with HP TapeAssure.

Exceptional Storage Density

• Up to 5 TB of compressed capacity in only a 1U form factor using an LTO-6 Ultrium 625 tape drive, which is more than double the capacity of LTO-5 tape autoloaders.


Easy to Manage and Use

• LTFS provides a self-describing file system on a HP LTO-5 cartridge, which enables the combined archiving benefits of application independence, transportability and protection from obsolescence.


Full Featured

• Proactively monitor drive and media utilization, operational performance, life and health information for drive and media with TapeAssure.

Reviews

Be the first to submit a review

Trustpilot