HPE AF611A HPE AF611A KVM switch Rack mounting Black

MPN
AF611A
Brand
HPE
EAN-13
882780907553
Order Code
72-7823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Do you need to share some key USB peripherals? Do you need to have control of as many as four computers from a single console? The HP Workstation KVM Switches provide the flexibility and performance for small businesses to connect up to four computers and share peripherals. With the Workstation KVM Switches, you can easily share as many as three USB peripheral including DVD-ROM burners, printers, and scanners. You can connect multiple workstations to a single keyboard, mouse, and monitor. Support for both USB and PS/2 devices and the upgradeable firmware means that you can buy a KVM switch today that will work in the future. New high speed USB 2. pass-through ability improves data transfer speeds when upgrading applications or operating systems. Flexible mounting allows the switch to work in table top or rack mount applications.

- Flexible.
The HP Workstation KVM Switches allow four USB or PS/2 computers to share one USB or PS2 console and three USB peripheral devices such as printers and scanners. HP Workstation KVM Switches high speed USB 2. improves data transfer from scanner or to printers for high-performance sharing of the three USB peripherals. Flexible mounting allows the switch to work in table top or rack mount applications. Standard rack mounting of the HP Workstation KVM Switches uses 1U of rack space. The switch can also be mounted in the front or rear of the rack or in a U profile by mounting in the side rails of the rack. You can upgrade the firmware of the HP Workstation KVM Switches easily.
- Easy To Use.
- Easy To Set Up.

Reviews

Be the first to submit a review

Trustpilot