HPE 710608-B21 HPE QMH2672 16Gb Fibre Channel Host Bus Adapter Internal Fiber

MPN
710608-B21
Brand
HPE
EAN-13
4514953588066
Order Code
71-6407
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1037.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP QMH2672 16Gb Mezzanine Fibre Channel Host Bust Adapters provide a step into the 16Gb/s future with greater performance and advanced, embedded support for virtualized environments. Their introduction brings SAN infrastructure components to a higher level of performance and efficiency with the ability to deliver twice the I/O performance of 8Gb FC HBAs. The HP QMH2672 purchased today is backward compatible with 8Gb storage networks and will protect future investments and provide full port isolation design.

When using storage intensive applications , such as backup, database transactions , and virtualization, the increased performance of the HP QMH2672 enables more rapid storage and retrieval of critical information. Designed for environments with greater virtual machine density and bandwidth requirements , the HP QMH2672 enable more applications and virtual machines to run on a single server and port , resulting in reduced cabling and higher return on IT investment.

Features
Improved storage performance
- HP QMH2672 provides a greater performance with the capability to deliver twice the throughput of 8Gb/s FC HBAs
- Provides close to 1Million IOPs
- Provides Full port isolation: Each port will have independent processor, memory and driver making each port independent of each other and thus deliver consistent performance

Better optimized for Virtualization
Designed for environments with greater virtual machine density and bandwidth requirements , the HP QMH2672 enable more applications and virtual machines to run on a single server and port , resulting in reduced cabling and higher return on IT investment

Supports advanced features like QoS for MS Hyper-V vFC function

Investment protection
HP QMH2672 is backward compatible with 8Gb FC Storage Networks

Provides interoperability with over 1+ products

Reviews

Be the first to submit a review

Trustpilot