HPE 700759-B21 HPE 533FLR-T Internal Ethernet 20000 Mbit/s

MPN
700759-B21
Brand
HPE
EAN-13
887111292018
Order Code
71-7178
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1043.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Are your enterprise data centers growing and requiring increased network performance? Increased workload demands are putting pressure on server I/O. The HP FlexFabric 1Gb 2-port 533FLR-T Adapter increases throughput for the HP ProLiant Gen8 DL and SL Server series by using the innovative HP FlexibleLOM form factor to offer dual-ports in a 1GBASE-T adapter configuration.

This is an affordable choice for workload-intensive computing environments, providing a reliable, high performance 1 GbE connectivity solution.

Accelerates Server Performance
- The HP FlexFabric 1Gb 2-port 533FLR-T Adapter boosts network performance with full line-rate 1 GbE throughput across all ports.
- Provides increased server performance by delivering full hardware offload for storage traffic.

Robust Virtualization Capabilities
- The HP FlexFabric 1Gb 2-port 533FLR-T Adapter delivers Single Root I/O Virtualization (SR-IOV) support to allow multiple operating systems to share a physical interconnect.
- Supports Vmware NetQueue and Microsoft VMQ technologies.
- Enhances network management and efficiency with support for VLAN tagging.

Streamlines Deployment and Management
- Makes Broadcom Ethernet solutions available across a wide range of HP server platforms.
- Unifies NIC and storage management using HP ProActive Insight architecture.
- Provides backward compatibility with existing 1GbE networks and low-cost CAT 6a UTP cabling, supporting distances up to 1 meters.

Reviews

Be the first to submit a review

Trustpilot