HPE 650769-B21 HPE Intel Xeon E7-2860 processor 2.26 GHz 24 MB L3

MPN
650769-B21
Brand
HPE
EAN-13
886111754779
Order Code
71-5487
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25999.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Dual-Core Intel® Xeon® processor 7 series is designed for high-performance multi-processor server applications for mid-tier enterprise serving and server consolidation. Based on the Intel NetBurst®
microarchitecture and the new Hyper-Threading Technology, it is binary compatible with pervious Intel
Architecture (IA-32) processors. The addition of Intel® 64 architecture provides 64-bit computing and 4-bit addressing provides up to 1 Terabyte of direct memory addressability. The Dual-Core Intel Xeon processor 7 series is scalable to four processors and beyond in a multiprocessor system providing exceptional performance for applications running on advanced operating systems such as Microsoft Windows 23 server, and Linux operating systems. The Intel Xeon processor 7 series delivers compute power at unparalleled value and flexibility for internet infrastructure and departmental server applications, including application servers, databases, and business intelligence. The Inter NetBurst microarchitecture with Hyper-Threading Technology and Intel 64 architecture delivers outstanding performance and headroom from peak internet server workloads, resulting in faster response times, support for more users, and improved scalability.

Enhanced thermal and power management capabilities are implemented including Thermal
Monitor and Enhanced Intel SpeedStep® Technology. Thermal Monitor provides efficient and
effective cooling in high temperature situations. Enhanced Intel SpeedStep Technology allows
trade-offs to be made between performance and power consumption. This may lower average
power consumption (in conjunction with OS support).

The Dual-Core Intel Xeon processor 7 series supports Hyper-Threading Technology
(HT Technology). This feature allows a single, physical processor to function as two logical
processors. While some execution resources such as caches, execution units, and buses are shared,
each logical processor has its own architectural state with its own set of general-purpose registers,
control registers to provide increased system responsiveness in multitasking environments, and
headroom for next generation multi-threaded applications.

Reviews

Be the first to submit a review

Trustpilot