HPE 644161-B22 HPE InfiniBand FDR/EN 10/40Gb Dual Port 544M Adapter

MPN
644161-B22
Brand
HPE
EAN-13
887758075821
Order Code
71-1519
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1251.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The next generation of HP InfiniBand Adapters for select HP ProLiant BLc, DL, ML, SL, and XL servers, Gen8 and Gen9 models.

Based on Mellanox ConnectX-3 Pro technology for unprecedented scalability and fabric flexibility, they are all dual ported and can function as a dual ported InfiniBand card, a dual ported Ethernet card, or a mixed function card in rack servers.

Combined with HP InfiniBand FDR edge switches, they deliver low-latency InfiniBand bandwidth, up to 56 Gb/s Fourteen Data Rate (FDR) or up to 4 Gb/s Quad Data Rate (QDR), for performance driven server and storage clustering applications in High Performance Computing (HPC) and enterprise data centers.

Next Generation InfiniBand/Ethernet Adapters for HP ProLiant Servers

• Performance driven ConnectX-3 Pro architecture for InfiniBand bandwidth up to 56 Gb/s (FDR), Ethernet bandwidth up 4 Gb/s, and reduced application latency for either InfiniBand or Ethernet operation

Reviews

Be the first to submit a review

Trustpilot