HP71050 Spenderpack Microfibre Drying Towel 50 Pieces 32 mm X 30 Cm

MPN
71050
EAN-13
4007928710505
Order Code
16-5613
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 13/10/2026

HP Autozubehör 71050 is a high-quality product designed for effective drying tasks. This Spender pack contains 50 pieces of microfibre drying towels, each with dimensions of 32 mm x 30 cm x 0.01 cm. The microfibre construction provides superior absorbency and delicate handling, making these towels suitable for automotive applications involving sensitive surfaces. Engineers and technicians frequently use these towels for drying tasks in automotive workshops and car detailing operations due to their efficiency in removing moisture without leaving streaks or lint. The compact size and reliable performance make them a practical choice for precise cleaning and drying requirements.
Type Microfibre drying towel
Content 50
Dimensions (L x W x H) 32 mm x 30 cm x 0.01 cm
Height 0.01cm
Length 32mm
Product Type Microfibre drying towel
Width 30cm

Reviews

Be the first to submit a review

Trustpilot