HP1729901 Car Cleaning Brush 950X265X80mm For Brushes & Sponges

MPN
1729901
EAN-13
4007928710901
Order Code
16-5447
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 12/10/2026

HP Autozubehör 1729901 is a car cleaning brush designed to facilitate effective vehicle maintenance, featuring dimensions of 950 x 265 x 80 mm. This specialised cleaning tool is categorised under wipes, cloths, and sponges, and provides compatibility for a range of vehicle surfaces, ensuring that it meets the demands of thorough and detailed cleaning processes. Constructed for durability, it is utilised in engineering contexts where the maintenance of automotive aesthetics and functionality is critical, such as in auto repair shops, detailing services, and by vehicle manufacturing maintenance divisions. Its size and design allow for ergonomic handling, assisting technicians in reaching challenging areas while reducing physical strain during prolonged usage.
Type Car cleaning brush
Content 1
Dimensions (L x W x H) 950 x 265 x 80 mm
Height 80mm
Length 950mm
Product Type Car cleaning brush
Width 265mm

Reviews

Be the first to submit a review

Trustpilot