HP Car accessories 75220 Handheld Multimeter CAT II 500V AC/DC Volt/Amp Meter

MPN
75220
EAN-13
4007928752208
Order Code
09-4114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The HP Car Accessories 75220 Handheld Multimeter is a versatile digital multimeter designed for measuring voltage, current, and frequency. It is suitable for CAT II 500 V applications, making it ideal for electrical and automotive diagnostics. This device serves as a reliable universal tester for both professional and DIY enthusiasts.
Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
A DC reading range (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 28 x 70 x 125 mm
Display Digital
Height 125mm
Length 28mm
Power supply (details) 9 V alkaline battery, type 6F22
Reading Category CAT II 500 V
Voltage metering AC/DC
Weight 170g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot