HP C7978A Cleaning cartridge Streamer Tapes for Memory & Data Storage

MPN
C7978A
Brand
HP
EAN-13
0808736038799
Order Code
16-5361
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HP C7978A is a high-quality cleaning cartridge designed for use with LTO Ultrium tape drives, providing an effective solution for maintaining optimal performance in memory and data storage systems. Developed for robust streamer tape environments, the cartridge is specifically engineered to extend the lifespan of LTO Ultrium hardware by ensuring the read/write heads remain free of debris and contaminants. Typically employed in data backup applications, the HP C7978A cleaning cartridge becomes integral in environments where data integrity and equipment reliability are paramount, helping to achieve consistent performance across storage systems. Identified by its Global Trade Item Numbers 00808736038799 and 04948382339171, this cleaning solution is compatible with a diverse range of LTO Ultrium tape drives, reinforcing its role as a universal maintenance tool within data centres and engineering facilities.
Type Cleaning cartridge - LTO Ultrium
Colour Black
Product Type Cleaning cartridge
Rack size 483 mm (19")
Weight 230g

Reviews

Be the first to submit a review

Trustpilot