HP Autozubehör24285 Oil filter spider for efficient and reliable oil change

MPN
24285
EAN-13
4007928242853
Order Code
16-5545
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 14/11/2026

HP Autozubehör 24285 is representing an advanced oil filter spider, also recognised as 2839719. Engineered for precision and reliability, this tool facilitates an efficient oil change process by securely gripping and removing oil filters across a range of vehicle models. Its robust construction ensures durability while maintaining consistent performance under varying conditions, making it suitable for use in automotive workshops, fleet maintenance operations, and by professional mechanics. The adaptability of this tool to different filter sizes enhances its applicability in diverse engineering environments, ensuring engineers can conduct routine oil changes with confidence and ease.
Type Allen key bit adapter
Content 1
Dimensions (L x W x H) 21 x 9.5 x 2.2 cm
Height 2.2cm
Length 21cm
Width 9.5cm

Reviews

Be the first to submit a review

Trustpilot