HP Autozubehör 82728 Wheel nut cover 17 mm Black Plastic Wheel Nut Covers

MPN
82728
EAN-13
4007928827289
Order Code
16-5623
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HP Autozubehör 82728, also known as the product with alternate description 1397069 - HP Autozubehör 82728, is designed as a wheel nut cover, specifically tailored for 17 mm wheel nuts. Constructed from durable black plastic, this component effectively provides protection for wheel nuts against environmental factors such as moisture, dirt, and corrosive substances, contributing to the longevity and aesthetic maintenance of vehicle wheels. Its primary application is in automotive engineering, where it serves to enhance the resilience and appearance of the wheel assembly. Installation of this wheel nut cover is straightforward, making it a suitable choice for both professional automotive technicians and enthusiasts seeking to maintain or upgrade their vehicles' appearance and component integrity.
Type Wheel Nut Cover
Colour Black
Content 20
Material Plastic
Material (details) Plastic
Product Type Wheel nut cover
Suitable For 17mm

Reviews

Be the first to submit a review

Trustpilot