HP Autozubehör 82114 Wheel tree cover 33 x 21 x 2.5 cm

MPN
82114
EAN-13
4007928821140
Order Code
16-5621
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.67 £11.62
10+ £10.92
50+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 05/12/2026

HP Autozubehör 82114, also identified as 753204, is a wheel tree cover with dimensions of 33 x 21 x 2.5 cm. This product is designed to provide a protective covering for tyres stored on wheel trees, safeguarding them against dust, dirt, and potential contaminants. Constructed with durable, water-resistant material, this cover is suitable for automotive workshops, garages, and vehicle storage facilities, ensuring that wheels are kept in optimal condition during periods of inactivity. The precise dimensions of the product facilitate easy installation and compatibility with a variety of standard wheel tree designs, making it a versatile solution for maintaining the longevity of tyre assemblies.
Type Wheel tree cover
Content 1
Dimensions (L x W x H) 33 x 21 x 2.5 cm
Height 2.5cm
Length 33cm
Material Nylon
Weight 0.125kg
Width 21cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot