HP Autozubehör 62810 Decorative screws Black Ø 22 mm

MPN
62810
EAN-13
4007928628107
Order Code
16-5607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

HP Autozubehör 62810, offers decorative screws with a black finish and a diameter of 22 mm. These screws are designed for applications where aesthetics and reliability are paramount, providing both functionality and visual appeal in automotive contexts. Constructed from durable materials, they ensure secure fastening in various environments typically encountered within the automotive industry. Ideal for use in panel attachment and interior trim applications, these screws contribute to both structural integrity and design uniformity. The product, also referenced as 2826910 - HP Autozubehör 62810, aligns with industry standards for decorative hardware, catering to engineers seeking balance between form and function in vehicle assembly and customisation tasks.
Type Decorative screws
Colour Black
Content 2
Diameter 22mm
Dimensions (Ø) 22mm

Reviews

Be the first to submit a review

Trustpilot