HP Autozubehör 62710 Decorative screws Chrome 22 mm

MPN
62710
EAN-13
4007928627100
Order Code
16-5605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

HP Autozubehör 62710 introduces an innovative solution with its chrome decorative screws, measuring 22 mm in diameter. Designed with precision and durability in mind, these screws are crafted to enhance both aesthetic appeal and structural reliability in automotive applications. Commonly utilised in scenarios demanding both mechanical fastening and visual enhancement, such as dashboard assembly or trim attachment, these screws provide a robust, corrosion-resistant finish. The alternate description, identified as 2826909, serves as a versatile component highly regarded for its operational efficacy in high-vibration environments common within vehicular contexts.
Type Decorative screws
Colour Chrome
Content 2
Diameter 22mm
Dimensions (Ø) 22mm

Reviews

Be the first to submit a review

Trustpilot