HP Autozubehör 28634 Car toggle switch 12 V 10 A Off/On latch 1 piece

MPN
28634
EAN-13
4007928286345
Order Code
16-5592
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

HP Autozubehör 28634 presents a robust car toggle switch designed for reliable performance in automotive applications. This toggle switch operates on a 12 V system and supports a current of up to 10 A, making it suitable for low to moderate power requirements in vehicles. The switch features an On/Off latch mechanism, ensuring a secure and stable connection when activated. Engineers can integrate this versatile component into a variety of electrical circuits within automotive systems, such as lighting, audio, or auxiliary components. The manufacturer's part number 28634, alongside the GTIN 04007928286345, ensures precise identification for procurement and inventory purposes.
Colour Black
Content 1
Functions latch
Lighting Type LED
Product Type Car toggle switch
Recess Diameter 20mm
Switch position 1 x Off/On
Switching current (max.) 10A
Switching Voltage 12V
Type Car toggle switch

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot