HP Autozubehör 28473 Car toggle switch 12 V 16 A Off/On latch 1 piece

MPN
28473
EAN-13
4007928284730
Order Code
16-5583
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

HP Autozubehör 28473 offers a highly reliable car toggle switch designed for precise control in automotive electrical systems. This robust switch operates on a 12 V circuit and is capable of handling a current of 16 A, providing secure On/Off functionality via a latching mechanism. As a toggle switch, it is typically employed in applications requiring straightforward, manual initiation of electrical connections, such as switching vehicle lights, auxiliary equipment, or other circuits where on-demand operation is essential. Engineered for durability, this component features easy integration into dashboard panels or control boxes, making it suitable for both custom automotive projects and standard vehicle repairs. The product ensures consistent performance, meeting the demands of rigorous vehicular environments.
Mounting Type Panel Mount
Switch Function On-Off
Current Rating (Amps) N/A
Illumination Type N/A
Illumination Colour Non-Illuminated
Actuator Colour Black
Colour Green
Content 1
Functions latch
Lighting Type LED
Product Type Car toggle switch
Recess Diameter 12.5mm
Switch position 1 x Off/On
Switching current (max.) 16A
Switching Voltage 12V
Type Car toggle switch

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot