HP Autozubehör 28471 Car toggle switch 12V 16A Off/On latch Automotive

MPN
28471
EAN-13
4007928284716
Order Code
16-5582
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

HP Autozubehör 28471 is a car toggle switch designed for automotive applications and operates at a voltage of 12 V with a current rating of 16 A. This switch is an illuminated model, featuring an integrated LED to clearly indicate the switch position, making it ideal for nighttime or low-visibility situations. The toggle switch is designed for a single off/on latch operation, ensuring a secure connect/disconnect functionality that can be reliably used in a variety of automotive contexts, such as controlling auxiliary lights or other electrical accessories. Engineered for durability and ease of use, this switch is well-suited for both original equipment manufacturer (OEM) projects and aftermarket automotive electrical configurations.
Colour Black
Content 1
Functions latch
Lighting Type LED
Number of pins 1
Product Type Car toggle switch
Recess Diameter 12.5mm
Switch position 1 x Off/On
Switching current (max.) 16A
Switching Voltage 12V
Type Car toggle switch

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot