HP Autozubehör 28430 Trailer connector 7-pin socket plug Aluminium

MPN
28430
EAN-13
4007928284303
Order Code
16-5579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 04/12/2026

HP Autozubehör 28430 is a 7-pin trailer connector socket plug manufactured from robust aluminium, designed to provide reliable electrical connections between towing vehicles and trailers. This product, also referred to as 2806251, features a standard 7-pin configuration that adheres to industry norms, ensuring compatibility across a broad range of vehicle and trailer systems. Its durable construction and corrosion-resistant properties make it well-suited for applications in automotive engineering, particularly in environments subject to harsh weather conditions and frequent mechanical stresses. Typically, this connector is utilised in towing set-ups for power transmission to trailer lighting systems and other electrical devices, facilitating safe and efficient operation of trailers in compliance with regulatory standards.
Type Trailer connector
Colour Aluminium
Connector (trailer) 7-pin plug
Connector (vehicle) 7-pin socket
Depth 5cm
Length 10cm
Material Aluminium
Operating Voltage 12V
Product Type Trailer connector
Width 4cm

Reviews

Be the first to submit a review

Trustpilot