HP Autozubehör 28327 Car toggle switch 12V DC Automotive Switches

MPN
28327
EAN-13
4007928283276
Order Code
16-5577
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

HP Autozubehör 28327 is a robust automotive toggle switch, designed to operate at 12V DC. This component features an illuminated rocker switch, providing clear visibility and ease of use in various operational conditions. The switch is constructed for durability and reliability, ensuring seamless integration in automotive electrical systems where space and accessibility constraints are prevalent. It is ideal for controlling auxiliary lighting, power windows, and other low-voltage automotive appliances, offering consistent performance in demanding environments. The product identifier numbers 04007928283276 and 4007928283276 uniquely classify this switch for inventory and equipment management purposes.
Colour Red
Content 1
Dimensions (L x W) 26 mm x 12 mm
Length 26mm
Product Type Car toggle switch
Switching Voltage 12V DC
Type Car toggle switch
Voltage 12V
Width 12mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot