HP Autozubehör 28326 Car toggle switch 12 V DC Automotive Switches

MPN
28326
EAN-13
4007928283269
Order Code
16-5576
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

HP Autozubehör 28326 refers to an automotive toggle switch designed for electrical systems operating at 12 V DC. This switch features an illuminated rocker mechanism, which provides visual indication when the switch is activated, enhancing usability in low-light conditions. Known for its robust design, the switch is commonly employed in automotive applications, including dashboard control panels and auxiliary lighting systems. This component offers reliable performance in a variety of vehicular environments, ensuring efficient control of electrical circuits. The product carries the identifiers 04007928283269 and 4007928283269.
Colour Green
Content 1
Dimensions (L x W) 35 mm x 12 mm
Length 35mm
Product Type Car toggle switch
Switching Voltage 12V DC
Type Car toggle switch
Voltage 12V
Width 12mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot