HP Autozubehör 21259 Tyre pressure gauge Analogue 0-7 bar reading range

MPN
21259
EAN-13
4007928212597
Order Code
16-5536
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

HP Autozubehör 21259, also known by its alternate description 2812688, is a analogue tyre pressure gauge designed for precision and reliability. This device features a reading range from 0 to 7 bar, allowing for accurate measurement of tyre pressure in various vehicular applications, including passenger cars, commercial vehicles, and light trucks. The gauge's durable construction is tailored for both professional automotive workshops and individual vehicle owners who require dependable tyre maintenance tools. Engineered with ease of use in mind, the gauge provides engineers and technicians with a straightforward method to ensure optimal tyre pressure, contributing to vehicle safety and fuel efficiency. The HP Autozubehör 21259 reflects an ideal solution where precise pressure readings are crucial to the integrity of automotive systems.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 7bar
Display Analogue
Height 3cm
Length 9cm
Product Type Tyre pressure gauge
Readings bar
Valve Type Car valve
Weight 210g
Width 5.5cm

Reviews

Be the first to submit a review

Trustpilot