HP Autozubehör 20511 Charging Cable 3in1 Black USB-C Apple Lightning Micro-USB

MPN
20511
EAN-13
4007928205117
Order Code
16-5528
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.29 £8.75
10+ £8.41
100+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

HP Autozubehör 20511, also known by the alternate description 3386993, is a charging cable that integrates three connectivity options in one unit. This versatile cable features USB-C, Apple Lightning, and Micro-USB connectors, making it an ideal solution for engineers requiring a reliable means of charging multiple device types with a single cable. Designed with compatibility in mind, it can be employed in various applications such as powering and syncing smartphones, tablets, and other small electronic devices across different platforms. The compact design and robust construction of the HP Autozubehör 20511 ensure durability and efficiency in both professional and personal settings.
Type USB charger
Cable Length 120cm
Colour Black
Dimensions (L x W x H) 80 x 52 x 22 mm
Height 22mm
Inputs USB
Length 80mm
Max. output current 2A
Max. output Current per channel 2A
No. of outputs 3
Output current (max.) - rounded 2A
Suitable For Universal
Weight 77g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot