HP Autozubehör 19273 car boot organiser black 350x180x280 mm durable storage

MPN
19273
EAN-13
4007928192738
Order Code
16-5500
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HP Autozubehör 19273, also known by the alternate description 3386990, is a car boot organiser designed for efficient and durable storage solutions in automotive applications. Constructed with robust materials, the unit measures 350 mm in length, 180 mm in width, and 280 mm in height, providing substantial capacity for orderly storage of automotive tools or personal items in the vehicle's boot space. Its black finish lends a professional aesthetic that complements most vehicle interiors, while its durable construction ensures longevity under regular vehicular conditions. The organiser is particularly suited for engineers or technicians who require a reliable storage solution for transporting tools and equipment securely in the boot of a car, thus enhancing the organisation and accessibility during field operations or service visits.
Type Car boot organizer
Colour Black
Content 1
Dimensions (L x W x H) 350 x 180 x 280 mm
Height 280mm
Length 350mm
Weight 1100g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot