HP Autozubehör 18961 Ice scraper/brush Red PC Soft grip 22mm x 10cm x 3.5cm

MPN
18961
EAN-13
4007928189615
Order Code
16-5495
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 111 availableBack-order availability date - 03/12/2026

HP Autozubehör 18961 is a precision-engineered ice scraper and brush, identified alternatively by the description 2544427 - HP Autozubehör 18961. This product features a robust red polycarbonate construction, ensuring durability and resistance to harsh environmental conditions. The ice scraper measures 22 mm in width, 10 cm in length, and 3.5 cm in depth, which facilitates efficient removal of ice from vehicle windows without damaging the surfaces. The soft grip handle enhances user comfort, minimizing hand fatigue during prolonged use in cold climates. Commonly utilised in automotive maintenance applications, this tool is indispensable for ensuring visibility and safety in winter conditions.
Type Ice scraper/brush
Material Polycarbonate
Capacity N/A
Colour Red
Content 1
Dimensions (L x W x H) 22 mm x 10 cm x 3.5 cm
Height 3.5cm
Length 22mm
Max. Length 22cm
Weight 0.07kg
Width 10cm

Reviews

Be the first to submit a review

Trustpilot