HP Autozubehör 18508 Plate bracket Black Plastic 520mm x 114mm

MPN
18508
EAN-13
4007928185082
Order Code
16-5485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

HP Autozubehör 18508, also known as 2754553 - HP Autozubehör 18508, is designed as a plate bracket constructed from durable black plastic, measuring 520 millimetres by 114 millimetres. This robust and lightweight component is engineered to securely hold vehicle registration plates, ensuring compliance with standard sizing while providing resistance to environmental stressors such as UV radiation and impact. Ideal for automotive applications, the bracket is suitable for mounting on a variety of vehicle types, providing a reliable solution for engineers seeking an efficient method of registration plate attachment. The precision in its dimensions and material selection make it well-suited for use in both manufacturing and automotive repairs, where consistent performance and ease of installation are paramount considerations.
Type Registration plate bracket
Colour Black
Content 1
Dimensions (W x H) 520 mm x 114 mm
Height 114mm
Material Plastic
Width 520mm

Reviews

Be the first to submit a review

Trustpilot