HP Autozubehör 18506 Licence plate holder Transparent 12x6.5x1 cm

MPN
18506
EAN-13
4007928185068
Order Code
16-5484
Country of Origin
Germany

Discontinued


HP Autozubehör 18506 is a licence plate holder designed with precision to meet the stringent demands of modern vehicle applications. Its dimensions of 12x6.5x1 cm make it suitable for standard licence plate installations, providing a snug fit that ensures durability and stability under various vehicle operating conditions. Crafted from transparent materials, this holder not only allows for clear visibility of the plate without obstruction but also offers resistance to weathering and UV radiation, extending the life of the displayed plate. Engineered for use in both personal and commercial vehicles, the HP Autozubehör 18506 is particularly valuable for designs that require unobtrusive and functional solutions to meet aesthetic and regulatory demands. Originally listed as HP Autozubehör 18506 and alternatively described as 2826908, this component exemplifies reliable German engineering, with its straightforward installation process appealing to both vehicle manufacturers and aftermarket car accessory providers.
Type Licence plate holder
Colour Transparent
Content 4
Dimensions (L x W x H) 12 x 6.5 x 1 cm
Height 1cm
Length 12cm
Material Plastic
Width 6.5cm

Trustpilot