HP Autozubehör 18325 Wall Pad Set Universal Car Bodywork Paint Set

MPN
18325
EAN-13
3234640003696
Order Code
16-5482
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.31 £15.56
10+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 05/12/2026

HP Autozubehör 18325 Wall Pad Set, is a comprehensive and versatile solution for car bodywork painting tasks, also referenced as 753166. Engineered with precision, this set is designed to accommodate a wide range of automotive paint protection applications, providing reliable support during bodywork maintenance and refinishing procedures. The wall pads are crafted from high-quality, durable materials to ensure long-lasting performance and resistance to wear, making them an essential tool in professional automotive repair and restoration workshops. Ideal for use in environments where vehicles require surface protection against paint overspray, the HP Autozubehör 18325 set excels in maintaining a pristine finish on surrounding areas while facilitating efficient paint application.
Type Wall pad set
Colour Black, Yellow
Content 2
Dimensions (L x W x H) 50 x 25 x 2.5 cm
Height 2.5cm
Length 50cm
Weight 0.34kg
Width 25cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot