HP Autozubehör 18322 Wall Pad Set Universal Car Bodywork Paint Set

MPN
18322
EAN-13
4007928183224
Order Code
16-5481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 05/12/2026

HP Autozubehör 18322 is a Wall Pad Set that is essential in automotive paint applications. Engineered with precision, this product provides comprehensive surface protection during vehicle bodywork and painting tasks. It is alternatively referenced as 1462404 and is characterised by its universal fit, enabling compatibility with a wide range of vehicle models. This wall pad set is particularly suited for shielding areas that should remain paint-free, thereby ensuring the integrity of the vehicle's surface during repair or customisation. Its application is indispensable in automotive workshops where safeguarding the finish and appearance of a vehicle is critical.
Type Wall pad set
Colour Black
Content 1
Dimensions (L x W x H) 56 x 15 x 0.5 cm
Height 0.5cm
Length 56cm
Width 15cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot