HP Autozubehör 18283 St. Moritz Plastic Ice scraper brush Red Black 35x13x4.5cm

MPN
18283
EAN-13
4007928182838
Order Code
16-5476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.68
50+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 125 availableBack-order availability date - 03/12/2026

HP Autozubehör 18283, St. Moritz Plastic Ice Scraper Brush, also known by the alternate description 2529062. This product features a robust design with dimensions measuring 35cm in length, 13cm in width, and 4.5cm in height. It combines a durable plastic ice scraper and a brush with red and black accents, specifically engineered for efficient frost and ice removal from vehicle surfaces during harsh winter conditions. This tool is essential in the automotive industry for engineers and technicians involved in vehicle maintenance and care, providing a reliable solution for ice and snow clearance to ensure operational reliability of automobiles in cold climates.
Type Ice scraper/brush
Material Plastic
Capacity N/A
Colour Red, Black
Content 1
Dimensions (L x W x H) 35 x 13 x 4.5 cm
Height 4.5cm
Length 35cm
Max. Length 35cm
Weight 0.13kg
Width 13cm

Reviews

Be the first to submit a review

Trustpilot