HP Autozubehör 18248 Hand-operated siphon pump LxWxH 27x24.5x5.5cm

MPN
18248
EAN-13
4007928182487
Order Code
16-5463
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 24/09/2026

HP Autozubehör 18248, also known as 753216 - HP Autozubehör 18248, is a hand-operated siphon pump designed for efficient liquid transfer applications. Measuring 27 cm in length, 24.5 cm in width, and 5.5 cm in height, this compact and portable device is particularly useful in situations where precision fluid handling is required. Engineered for durability and ease of use, it is frequently utilised in automotive garages and workshops for fuel, oil, and water transfer tasks, mitigating the need for complex machinery or excessive physical effort. The HP Autozubehör 18248 exemplifies robust construction with materials selected for chemical compatibility and long service life, making it an essential tool for professionals requiring reliable fluid management solutions.
Type Hand-operated siphon pump
Content 1
Dimensions (L x W x H) 27 x 24.5 x 5.5 cm
Height 5.5cm
Length 27cm
Material Plastic
Weight 0.56kg
Width 24.5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot