HP Autozubehör 13228 Torque wrench 1/2 inch Forward/reverse ratchet 40-210 Nm

MPN
13228
EAN-13
4007928132284
Order Code
16-5441
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

HP Autozubehör 13228 is a precisely engineered torque wrench featuring a reversible ratchet mechanism with a 1/2 inch drive, capable of achieving torque settings ranging from 40 to 210 Newton metres. This product, also identified by the alternate description 1484524, provides reliable and accurate torque application essential for maintaining safety and performance specifications in automotive repairs and maintenance. The wrench's robust construction makes it suitable for engineering applications that require controlled torque, such as fastening engine components, securing suspension parts, and assembling machinery where precise torque settings are critical. It is particularly favoured in professional settings for ensuring consistent and repeatable results when working with threaded fasteners.
Type Torque wrench
Downforce 1/2" (12.5 mm)
Torque (max.) 210Nm
Torque (min.) 40Nm

Reviews

Be the first to submit a review

Trustpilot