HP Autozubehör 11274 loading ramp aluminium 1500 mm x 215 mm x 35 mm 400 kg

MPN
11274
EAN-13
4007928112743
Order Code
16-5416
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £106.88 £97.05
10+ £94.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 24/11/2026

HP Autozubehör 11274 is a robust and lightweight loading ramp constructed from high-quality aluminium, designed to handle load capacities up to 400 kg. Measuring 1500 mm in length, 215 mm in width, and with a profile height of 35 mm, this ramp offers an optimal combination of strength and portability. Engineered for applications involving the loading and unloading of motorbikes, garden machinery, and small vehicles, it ensures secure and reliable performance by providing a stable platform. Its durable material resists corrosion, making it suitable for both indoor and outdoor use in a variety of industrial and personal applications. Additionally, its design facilitates ease of transport and storage, aligning with typical requirements for mobility equipment.
Type Loading ramp
Colour Aluminium silver
Content 1
Dimensions (L x W x H) 1500 x 215 x 35 mm
Height 35mm
Length 1500mm
Material Aluminium
Max. load Capacity 400kg
Weight 7.3kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot