HP Autozubehör 10476 Hi-Vis Waistcoat Children 505x420x5mm

MPN
10476
EAN-13
4007928104762
Order Code
16-5405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

HP Autozubehör 10476, also known as 2804029, presents a high-visibility waistcoat designed specifically for children, characterised by dimensions of 505 x 420 x 5 mm. It is in the safety apparel category, engineered to enhance visibility in low-light or hazardous environments, thereby mitigating the risk of accidents. Constructed from durable reflective materials, this waistcoat is particularly suited for use in engineering projects, road safety applications, and school crossing areas where increased visibility is paramount. Its thoughtful design accommodates a wide range of motion, making it ideal for active children who require unrestricted mobility while maintaining safety standards.
Type Hi-vis waistcoat
Colour Yellow (fluorescent)
Size S
Content 1
Dimensions (L x W x H) 505 x 420 x 5 mm
Height 5mm
Length 505mm
Product Type Hi-vis waistcoat
Weight 80g
Width 420mm

Reviews

Be the first to submit a review

Trustpilot