HP Autozubehör 10473 Hi-vis waistcoat Adults 65x130 cm EN 20471 ISO 20471

MPN
10473
EAN-13
4007928104731
Order Code
16-5404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

HP Autozubehör 10473 is a hi-vis waistcoat designed to enhance visibility and safety for adults, measuring 65x130 cm. This product complies with EN 20471 and ISO 20471 standards, ensuring it meets rigorous international requirements for high visibility clothing. Engineered for durability and visibility, the waistcoat is constructed to provide optimal performance in low-light or hazardous environments, making it suitable for use in construction, road maintenance, and other industrial applications where high visibility is crucial. Identified alternatively as 2529059, this waistcoat ensures safety compliance while providing comfort and a reliable fit.
Type Hi-vis waistcoat
Colour Orange (fluorescent), Silver (reflective)
Content 1
Dimensions (L x W) 65 cm x 130 cm
EN Standard EN 20471
ISO standard ISO 20471
Length 65cm
Product Type Hi-vis waistcoat
Weight 0.121kg
Width 130cm

Reviews

Be the first to submit a review

Trustpilot