HP Autozubehör 10132 Warning triangle 46x57x35cm for cars vans SUVs buses

MPN
10132
EAN-13
4007928101327
Order Code
16-5391
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 18/07/2026

HP Autozubehör 10132 is a warning triangle designed for use in vehicles such as cars, vans, SUVs, and buses. This product, also identified by the alternate description 2523527, serves as a critical safety device, featuring a collapsible design for convenient storage while maintaining dimensions of 46 cm by 57 cm by 35 cm when deployed. Crafted to meet regulatory standards, it is constructed to provide high visibility to oncoming traffic during roadside emergencies or vehicle breakdowns. Its durable materials ensure stability under adverse conditions, making it an essential tool for roadside safety and incident management in engineering applications.
Type Warning triangle
Colour Red, Red/white (reflective)
Content 1
Dimensions (L x W x H) 46 x 57 x 35 cm
Height 35cm
Length 46cm
Weight 0.615kg
Width 57cm

Reviews

Be the first to submit a review

Trustpilot