HP Autozubehör 10002 Fuel Can Steel 2L Petrol Cans

MPN
10002
EAN-13
4007928100023
Order Code
16-5385
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
10+ £26.25
50+ £26.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

HP Autozubehör 10002 is a robust 2-litre steel fuel canister designed for safe and reliable liquid storage. Engineered with precision, this steel can is characterised by its durable construction, making it suitable for a variety of applications, including use as an outdoor or camping water tank or as an accessory for campervans. Its compact design is ideal for environments that demand robust containment solutions, ensuring liquids are securely stored under various conditions. Commonly utilised by engineers in automotive and outdoor settings, this versatile canister serves as a dependable choice for portable fuel storage needs, and can be employed in both professional and recreational contexts as an effective liquid container.
Type Fuel
Capacity 2l
Material Steel
Colour Green
Content 1
Depth 246mm
Dimensions (W x H x D) 170 x 70 x 246 mm
Handle No
Height 70mm
Weight 650g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot