HP AM868B HP 8/24 Base (16) Full Fabric Ports Enabled SAN Switch

MPN
AM868B
Brand
HP
EAN-13
887111279057
Order Code
71-6780
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4395.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP 8/24 SAN switch addresses the needs of SMB organizations as well as large enterprises by functioning as a standalone core switch or as lower-cost edge switch in large core-to-edge tiered storage networks.

The 8/24 SAN switches provides unprecedented investment protection. Auto-sensing ports that support backward compatibility with 1, 2, 4, and 8 Gbit/sec devices significantly reduce deployment complexity and costs, while providing compatibility with installed devices. Organizations that do not require 8 Gbit/sec interfaces can populate the new switches with 4 Gbit/sec SFPs, while preserving their ability to easily upgrade to 8 Gbit/sec SFPs in the future.

The 8/24 SAN Switch with 24 enabled ports may be deployed as a full-fabric switch or in Access Gateway mode, which provides connectivity into any SAN (the default mode setting is a switch). Access Gateway mode utilizes NPIV switch standards to present Fibre Channel connections as logical devices to SAN fabrics.

Reviews

Be the first to submit a review

Trustpilot