HP 8T6L7UT#ABU 685 Comfort Dual-Mode Keyboard and Mouse Combo

MPN
8T6L7UT#ABU
Brand
HP
UPC-12
198122954711
Order Code
70-5731
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The bundle built around you
The HP 685 Comfort Dual-Mode Keyboard and Mouse are a natural fit for your business. Type and click in comfort with enhanced design features. Help employees do the most with programmable shortcuts[1] and security-enhanced connections for a more effortless way to work.
  • No matter the task, this tech puts your workforce in total comfort. Natural contours and mouse side grips help increase comfort. A specially designed wave shape keyboard with three adjustable angles and relaxing wrist rest puts hands at ease to elevate your workflow.
  • Adapt your workspace to work for your business with features like programmable[1] shortcuts, and a 4D tilt wheel with vertical and horizontal fast scroll. Quiet typing and clicks boost focus while fast scrolling and multi-surface tracking keep you in the action.
  • Be secure in knowing this dual-mode keyboard and mouse syncs to your business’ devices worry-free. Seamless Bluetooth and dependable HP Unifying Dongle protect everything you connect. Engineered for Intel Evo™ devices and multi-OS[2] compatibility for smoother, safer workflow on the fly.
  • The better choice for a brighter tomorrow, the HP 685 Comfort Dual-Mode Keyboard with and Mouse are made with at least 55% post-consumer recycled materials[3]. Plus, with FSC-certified packaging, this duo was thoughtfully designed.
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot