HP 71730 Insect Sponge Cloths Yellow Dual-Layer Removes Dirt Effectively

MPN
71730
EAN-13
4007928717306
Order Code
16-5619
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

HP Autozubehör 841440 - 71730 offers the Insect Sponge Cloths, an effective cleaning tool specifically designed to remove insects and dirt from automotive surfaces. These cloths are dual-layered, featuring a rugged surface that facilitates the efficient removal of stubborn residues without causing damage to paintwork or glass. The yellow-coloured sponges are particularly suitable for applications in vehicle maintenance environments where the swift and thorough elimination of biological debris is essential to maintain vehicle aesthetics and performance. This product is engineered to meet the demands of both professional automotive service providers and individual enthusiasts who require reliable cleaning solutions.
Type Weich
Content 1
Dimensions (L x W x H) 100 x 70 x 50 mm
Height 50mm
Length 100mm
Product Type Insect remover sponge
Width 70mm

Reviews

Be the first to submit a review

Trustpilot