HP 71509 Viscose Sponge 1Pc 19.5 X 8 X 5.5 Cm For Sponges Brushes Cloths

MPN
71509
EAN-13
4007928715098
Order Code
16-5618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 08/08/2026

HP Autozubehör 71509 represents a viscose sponge measuring 19.5 x 8 x 5.5 cm, optimally suited for various cleaning and maintenance tasks. This versatile sponge, classified under wipes, cloths, and sponges, comprises high-absorbency viscose material renowned for its durability and efficient liquid retention properties. The structural integrity of the sponge makes it particularly advantageous for automotive and industrial cleaning applications, where thorough absorption and gentle surface contact are critical. Such attributes enable the product to maintain precision in cleaning tasks while ensuring the protection of sensitive surfaces from damage. This singular piece is effective in removing debris and residues without leaving scratches, making it indispensable for maintaining and servicing equipment and vehicles.
Type Sponge
Content 1
Dimensions (L x W x H) 19.5 x 8 x 5.5 cm
Height 5.5cm
Length 19.5cm
Product Type Sponge
Width 8cm

Reviews

Be the first to submit a review

Trustpilot