HP 71142 Jumbo Car Cleaning Sponge 220X120X80mm Optimal Foam Pores

MPN
71142
EAN-13
4007928711427
Order Code
16-5615
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

HP Autozubehör 71142 is a jumbo car cleaning sponge specifically designed for effective cleaning applications. With its dimensions at 220 x 120 x 80 mm, it is equipped with foam pores of varying sizes for optimal soap lather generation, enhancing its ability to hold and release cleaning agents efficiently. This sponge is categorised under wipes, cloths, and sponges, making it suitable for various cleaning scenarios in automotive maintenance, including the removal of dirt and debris from vehicle exteriors. The design facilitates efficient coverage of large surface areas, providing an essential tool for engineers and professionals requiring thorough and practical vehicle cleaning solutions.
Type Car cleaning sponge
Content 1
Dimensions (L x W x H) 220 x 120 x 80 mm
Height 80mm
Length 220mm
Product Type Car cleaning sponge
Width 120mm

Reviews

Be the first to submit a review

Trustpilot