HP 71080 Telescopic Car Window Cleaner 77X24X7 Cm Sponges Brushes Cloths

MPN
71080
EAN-13
4007928710802
Order Code
16-5614
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/12/2026

HP Autozubehör's part number 71080 refers to a telescopic car window cleaner specifically designed for automotive applications. The tool measures 77 centimetres in length, 24 centimetres in width, and 7 centimetres in height, offering an efficient reach and coverage for cleaning vehicle windows, including hard-to-access areas such as large windscreens and rear windows. Engineered with a versatile head that incorporates wipes, cloths, and sponges, the cleaner ensures comprehensive removal of dirt and grime without scratching or damaging surfaces. The telescopic handle extends to accommodate various user heights and cleaning angles, making it particularly suitable for automotive professionals and rigorous cleaning operations within vehicle maintenance and detailing services. The durability and ergonomic design of the cleaning tool make it an essential component for both personal and professional use in maintaining optimal vehicle visibility and appearance.
Type Telecopic car window cleaner
Content 1
Dimensions (L x W x H) 77 x 24 x 7 cm
Height 7cm
Length 77cm
Product Type Telecopic car window cleaner
Width 24cm

Reviews

Be the first to submit a review

Trustpilot