HP 71022 Duster 1Pc 33X19X5 Cm For Sponges Brushes Cloths & Wipes

MPN
71022
EAN-13
4007928710222
Order Code
16-5612
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

HP Autozubehör 71022 is a meticulously designed duster that measures 33 centimetres in length, 19 centimetres in width, and 5 centimetres in height. Engineered for precision cleaning, this duster is compatible with various cleaning tools, such as sponges, brushes, cloths, and wipes. Constructed to facilitate efficient dust removal and surface maintenance, it finds extensive applications in automotive detailing, ensuring the removal of fine particulates without causing surface abrasions. The design prioritises ease of use and adaptability, making it a versatile addition to any cleaning toolkit where precision cleaning is necessary.
Type Duster
Content 1
Dimensions (L x W x H) 33 x 19 x 5 cm
Height 5cm
Length 33cm
Product Type Duster
Width 19cm

Reviews

Be the first to submit a review

Trustpilot