HP 6H2D8AA Backpack Travel 25L 15.6 Zoll Iron Grey Laptop suitable up to 39.6cm

MPN
6H2D8AA
Brand
HP
EAN-13
4573595792057
Order Code
16-5341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.59
10+ £39.71
50+ £39.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

HP 6H2D8AA is a meticulously designed laptop backpack, engineered to accommodate laptops up to 39.6 cm (15.6 inches) with precision. This travel backpack is not only robust with its 25-litre capacity but also embodies a practical and sleek Iron Grey finish, making it particularly suitable for professionals and students who require a reliable and stylish carrying solution. Manufactured from durable materials, it ensures the protection of electronic devices, including laptops such as MacBook or other 15.6-inch laptops, against physical impacts during transit. Optimised for travel and daily commute, the backpack also provides multiple compartments for organised storage of accessories, supporting an efficient and ergonomic workflow for engineers and IT professionals.
Type Laptop backpack
Colour Grey
Height 440mm
Width 320mm
Box contents Documentation; Backpack
Colour name Grey
Compatibility Fits most 15.6-inch diagonal laptops.
Depth 245mm
Design Backpack
Dimensions (W x H x D) 320 x 440 x 245 mm
Expanded volume 30 L
HP segment Business
Laptop Size 39,6 cm (15,6")
Master (outer) cases per pallet 24 pc(s)
Master (outer) cases per pallet layer 4 pc(s)
Material Polyester
Maximum screen size 39.6 cm (15.6)
Package depth 170mm
Package height 440mm
Package weight 900g
Package width 320mm
Pallet gross weight 178.6kg
Product main colour Blue, Grey
Protection features Water resistant
UNSPSC-code 53121706
Volume 25 L
Water-resistant Yes
Weight 860g

Reviews

Be the first to submit a review

Trustpilot