HP 63B31Aa Essential Nano Combo Cab Lk Security Lock Black 18mm

MPN
63B31AA
Brand
HP
EAN-13
0196337975859
Order Code
16-5338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.95
10+ £38.80
50+ £38.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

HP 63B31AA Essential Nano Combo Cab Lk Security Lock offers robust protection for laptop devices with an 18 mm locking mechanism. This security lock is specifically designed to safeguard HP laptops, providing a mechanical solution that prevents unauthorised access and theft in public or shared environments. The device utilises a combination locking system ensuring user convenience without compromising on security. It is particularly useful in settings that require mobility with security, such as offices, academic institutions, and trade exhibitions. The HP laptop security lock is engineered to integrate seamlessly into the existing security infrastructure while maintaining the compact form factor necessary for portability and ease of use.
Type Laptop security lock
Best uses Universal
Cable Length 1.83m
Colour Black
Depth 18mm
Dimensions (L x W x H) 18 x 49 x 9 mm
Harmonized System (HS) code 83014090
Height 9mm
Length 18mm
Lock type Combination lock
Master (outer) cases per pallet 12 pc(s)
Master (outer) cases per pallet layer 3 pc(s)
Operating temperature (T-T) -10 - 60°C
Package depth 195mm
Package height 260mm
Package weight 180g
Package width 50mm
Pallet dimensions (W x D x H) (imperial) 50 x 195.1 x 260.1 mm (1.97 x 7.68 x 10.2)
Pallet gross weight 255.7kg
Pallet weight (imperial) 255.7 kg (563.7 lbs)
Product colour Stainless steel
Product Type Laptop security lock
Screen size diagonal (inches) 1inch
Sustainable technologies and materials Packaging is recyclable
UNSPSC-code 46171502
Weight 160g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot